RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 27 → 29mm ID
RS Stock No.: 271-0169Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInside Diameter
27 → 29mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
27mm
Inside Diameter Maximum
29mm
Band Width
18mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 27 → 29mm ID
1
P.O.A.
RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 27 → 29mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
27 → 29mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
27mm
Inside Diameter Maximum
29mm
Band Width
18mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand