Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 37 → 40mm ID

RS Stock No.: 271-0173Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

37 → 40mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

37mm

Inside Diameter Maximum

40mm

Band Width

18mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 37 → 40mm ID

P.O.A.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 18mm Band Width, 37 → 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

37 → 40mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

37mm

Inside Diameter Maximum

40mm

Band Width

18mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand