RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 51 → 55mm ID

RS Stock No.: 271-0177Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

51 → 55mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

51mm

Inside Diameter Maximum

55mm

Band Width

20mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

P.O.A.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 51 → 55mm ID

P.O.A.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 51 → 55mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

51 → 55mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

51mm

Inside Diameter Maximum

55mm

Band Width

20mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand