RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 28mm Band Width, 104 → 112mm ID

RS Stock No.: 196-3950Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

104 → 112mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

104mm

Inside Diameter Maximum

112mm

Band Width

28mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 28mm Band Width, 104 → 112mm ID

P.O.A.

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 28mm Band Width, 104 → 112mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

104 → 112mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

104mm

Inside Diameter Maximum

112mm

Band Width

28mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand