RS PRO Stainless Steel 3168 Piece Slot Drive Screw/Bolt Kit
RS Stock No.: 281-978Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Pieces
3168
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 25mm
Thread Size
M2, M2.5, M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel 3168 Piece Slot Drive Screw/Bolt Kit
1
P.O.A.
RS PRO Stainless Steel 3168 Piece Slot Drive Screw/Bolt Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Pieces
3168
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 25mm
Thread Size
M2, M2.5, M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom