Technical documents
Specifications
Brand
RS ProNumber of Pieces
395
Screw/Bolt Type
Hex Bolt
Head Shape
Hex
Drive Type
Hex
Screw/Bolts Lengths
35 → 100mm
Thread Size
M10, M12, M8
Nut Type
Hex
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
100mm
Screw/Bolt Length Shortest
35mm
Product details
RS PRO A2 Stainless Steel Hex Head Nuts and Bolts Kit
From the trusted RS PRO brand, these stainless steel hexagon bolts and nuts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.
The kit contains various sizes, and is supplied in a handy carry case and divider.
Features and Benefits
Bolts conform to DIN931
Nuts conform to DIN934
A2 Type 304 Stainless Steel
Good corrosion resistance
Recyclable
Non-magnetic
Applications
Due to their versatility, hex bolts and nuts are used in many applications where two materials need to be joined together. They can be used in;
Construction
Machine repairs
Outdoor furniture
DIY projects
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Pieces
395
Screw/Bolt Type
Hex Bolt
Head Shape
Hex
Drive Type
Hex
Screw/Bolts Lengths
35 → 100mm
Thread Size
M10, M12, M8
Nut Type
Hex
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
100mm
Screw/Bolt Length Shortest
35mm
Product details
RS PRO A2 Stainless Steel Hex Head Nuts and Bolts Kit
From the trusted RS PRO brand, these stainless steel hexagon bolts and nuts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.
The kit contains various sizes, and is supplied in a handy carry case and divider.
Features and Benefits
Bolts conform to DIN931
Nuts conform to DIN934
A2 Type 304 Stainless Steel
Good corrosion resistance
Recyclable
Non-magnetic
Applications
Due to their versatility, hex bolts and nuts are used in many applications where two materials need to be joined together. They can be used in;
Construction
Machine repairs
Outdoor furniture
DIY projects
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.