RS PRO Stainless Steel 545 Piece Hex Socket Drive Screw/Bolt Kit

RS Stock No.: 225-3357Brand: RS PRODistrelec Article No.: 30395010
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

545

Screw/Bolt Type

Socket Screw

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Screw/Bolts Lengths

6 → 25mm

Thread Size

M3, M4, M5, M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

Distrelec Product Id

30395010

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel 545 Piece Hex Socket Drive Screw/Bolt Kit

P.O.A.

RS PRO Stainless Steel 545 Piece Hex Socket Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

545

Screw/Bolt Type

Socket Screw

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Screw/Bolts Lengths

6 → 25mm

Thread Size

M3, M4, M5, M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

6mm

Distrelec Product Id

30395010

Country of Origin

United Kingdom