RS PRO Stainless Steel 545 Piece Hex Socket Drive Screw/Bolt Kit
RS Stock No.: 225-3363Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Pieces
545
Screw/Bolt Type
Socket Screw
Head Shape
Hex Socket Cap
Drive Type
Hex Socket
Screw/Bolts Lengths
6 → 25mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel 545 Piece Hex Socket Drive Screw/Bolt Kit
1
P.O.A.
RS PRO Stainless Steel 545 Piece Hex Socket Drive Screw/Bolt Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Pieces
545
Screw/Bolt Type
Socket Screw
Head Shape
Hex Socket Cap
Drive Type
Hex Socket
Screw/Bolts Lengths
6 → 25mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom