RS PRO Stainless Steel Blind Rivet, 3.2mm
RS Stock No.: 206-7797Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
9.5mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
3.5mm
Thickness of Material Maximum
5.5mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Blind Rivet, 3.2mm
1
P.O.A.
RS PRO Stainless Steel Blind Rivet, 3.2mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
9.5mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
3.5mm
Thickness of Material Maximum
5.5mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304