RS PRO Stainless Steel Blind Rivet, 4.8mm

RS Stock No.: 206-7778Brand: RS PRO
brand-logo
View all in Rivets

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

12mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Standards Met

DIN 7337

Thickness of Material Minimum

6mm

Thickness of Material Maximum

8mm

Colour

Grey

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in
RS PRO Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

P.O.A.

RS PRO Stainless Steel Blind Rivet, 4.8mm

P.O.A.

RS PRO Stainless Steel Blind Rivet, 4.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

12mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Standards Met

DIN 7337

Thickness of Material Minimum

6mm

Thickness of Material Maximum

8mm

Colour

Grey

Finish

Plain

Stainless Steel Type

A2 304

You may be interested in
RS PRO Stainless Steel Blind Rivet, 4.8mm
P.O.A.1 Bag of 100 (ex VAT)