RS PRO Stainless Steel Clamping Lever, M6 x 32mm
RS Stock No.: 144-3605Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
32mm
Handle Material
Stainless Steel
Insert Material
Stainless Steel
Length
42mm
Colour
Silver
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Clamping Lever, M6 x 32mm
1
P.O.A.
RS PRO Stainless Steel Clamping Lever, M6 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
32mm
Handle Material
Stainless Steel
Insert Material
Stainless Steel
Length
42mm
Colour
Silver
Country of Origin
China