RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 5/8in Long 16mm Long
RS Stock No.: 287-3893Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength Imperial
5/8in
Length Metric
16mm
Thread Size mm
4.2mm
Thread Size (mm)
4.2mm
Thread Size UTS
8
Standards Met
DIN 7982C
Imperial or Metric
Metric
Thread Size (UTS)
8
Head Shape
Countersunk
Drive Type
Pozi
Material
A2/304 Stainless Steel
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 5/8in Long 16mm Long
1
P.O.A.
RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 5/8in Long 16mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength Imperial
5/8in
Length Metric
16mm
Thread Size mm
4.2mm
Thread Size (mm)
4.2mm
Thread Size UTS
8
Standards Met
DIN 7982C
Imperial or Metric
Metric
Thread Size (UTS)
8
Head Shape
Countersunk
Drive Type
Pozi
Material
A2/304 Stainless Steel
Material
Stainless Steel
Stainless Steel Type
A2 304