RS PRO Stainless Steel E Type Circlip, 10mm Shaft Diameter

RS Stock No.: 209-6902Brand: RS PRODistrelec Article No.: 30418561
brand-logo
View all in Circlips

Technical documents

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

10mm

Ring Thickness

1.2mm

Ring Outside Diameter

19.65mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel E Type Circlip, 10mm Shaft Diameter

P.O.A.

RS PRO Stainless Steel E Type Circlip, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

10mm

Ring Thickness

1.2mm

Ring Outside Diameter

19.65mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in