RS PRO Stainless Steel E Type Circlip, 3.2mm Shaft Diameter

Technical documents
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
3.2mm
Ring Thickness
0.6mm
Ring Outside Diameter
6.8mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
3.2mm
Ring Thickness
0.6mm
Ring Outside Diameter
6.8mm
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available