RS PRO Stainless Steel Extension Spring, 30.4mm x 6mm

RS Stock No.: 821-475Brand: RS PRODistrelec Article No.: 30417852
brand-logo
View all in Extension Springs

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Free Length

30.4mm

Maximum Extended Length

86.60mm

Outside Diameter

6mm

Wire Diameter

0.55mm

Initial Tension

7.9N

Spring Rate

0.12N/mm

Distrelec Product Id

30417852

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 41.4mm x 6mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Extension Spring, 30.4mm x 6mm

P.O.A.

RS PRO Stainless Steel Extension Spring, 30.4mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in
RS PRO Stainless Steel Extension Spring, 41.4mm x 6mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Free Length

30.4mm

Maximum Extended Length

86.60mm

Outside Diameter

6mm

Wire Diameter

0.55mm

Initial Tension

7.9N

Spring Rate

0.12N/mm

Distrelec Product Id

30417852

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 41.4mm x 6mm
P.O.A.Each (In a Pack of 10) (ex VAT)