RS PRO Stainless Steel External Circlip, 25mm Shaft Diameter, 23.9mm Groove Diameter

RS Stock No.: 209-6716Brand: RS PRODistrelec Article No.: 30417226
brand-logo
View all in Circlips

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

25mm

Fits Groove Diameter

23.9mm

Ring Thickness

1.2mm

Ring Outside Diameter

34.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel External Circlip, 25mm Shaft Diameter, 23.9mm Groove Diameter

P.O.A.

RS PRO Stainless Steel External Circlip, 25mm Shaft Diameter, 23.9mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

25mm

Fits Groove Diameter

23.9mm

Ring Thickness

1.2mm

Ring Outside Diameter

34.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in