RS PRO Stainless Steel External Circlip, 8mm Shaft Diameter, 7.6mm Groove Diameter

RS Stock No.: 209-6615Brand: RS PRODistrelec Article No.: 30417223
brand-logo
View all in Circlips

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

8mm

Fits Groove Diameter

7.6mm

Ring Thickness

0.8mm

Ring Outside Diameter

14.7mm

Material

Stainless Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel External Circlip, 8mm Shaft Diameter, 7.6mm Groove Diameter

P.O.A.

RS PRO Stainless Steel External Circlip, 8mm Shaft Diameter, 7.6mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

8mm

Fits Groove Diameter

7.6mm

Ring Thickness

0.8mm

Ring Outside Diameter

14.7mm

Material

Stainless Steel

Country of Origin

Germany

You may be interested in