RS PRO Stainless Steel Globe Valve, 1-1/2 in BSP 32 bar

Technical documents
Specifications
Brand
RS ProConnection
1-1/2 in BSP
Maximum Working Pressure
32 bar
Body Material
Stainless Steel
Connection Gender
Female
Thread Size
1-1/2in
Thread Standard
BSP
Country of Origin
China
Product details
Class 200 AISI 316 Valve
RS Screwed End Globe Valves used for regulating flow in a pipeline and available in a variety of sizes.
Features:
1/4"-2" (DN8-DN50)
W.P: 200WOG
W.T: -20°C-200°C (-4°F-392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226
Materials:
Body, Bonnet and Disc - ASTM A351-CF8M
Seal and Packing - PTFE
Washer, Gland Ring and Stem Nut - AISI 304
Cap Nut and Stem - AISI 316
Handle and Nameplate - Aluminium
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnection
1-1/2 in BSP
Maximum Working Pressure
32 bar
Body Material
Stainless Steel
Connection Gender
Female
Thread Size
1-1/2in
Thread Standard
BSP
Country of Origin
China
Product details
Class 200 AISI 316 Valve
RS Screwed End Globe Valves used for regulating flow in a pipeline and available in a variety of sizes.
Features:
1/4"-2" (DN8-DN50)
W.P: 200WOG
W.T: -20°C-200°C (-4°F-392°F)
Investment casting
Thread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226
Materials:
Body, Bonnet and Disc - ASTM A351-CF8M
Seal and Packing - PTFE
Washer, Gland Ring and Stem Nut - AISI 304
Cap Nut and Stem - AISI 316
Handle and Nameplate - Aluminium