RS PRO Stainless Steel Globe Valve, 1 in BSP 32 bar
RS Stock No.: 499-2571Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnection
1 in BSP
Maximum Working Pressure
32 bar
Body Material
Stainless Steel
Connection Gender
Female
Thread Size
1in
Thread Standard
BSP
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Globe Valve, 1 in BSP 32 bar
1
P.O.A.
RS PRO Stainless Steel Globe Valve, 1 in BSP 32 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnection
1 in BSP
Maximum Working Pressure
32 bar
Body Material
Stainless Steel
Connection Gender
Female
Thread Size
1in
Thread Standard
BSP
Country of Origin
China