Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Globe Valve, 3/8 in BSP 32 bar

RS Stock No.: 499-2032Brand: RS PRO
brand-logo
View all in Globe Valves

Technical documents

Specifications

Brand

RS Pro

Connection

3/8 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

3/8in

Thread Standard

BSP

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Globe Valve, 3/8 in BSP 32 bar

P.O.A.

RS PRO Stainless Steel Globe Valve, 3/8 in BSP 32 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connection

3/8 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

3/8in

Thread Standard

BSP

Country of Origin

China

You may be interested in