Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Dimensions
114 x 36mm
Length
114mm
Width
36mm
Distrelec Product Id
30403224
Country of Origin
Taiwan, Province Of China
Product details
Hasp and Staple, 316 Stainless Steel
Available in 316 grade stainless steel and in two sizes
Excellent anti-corrosive properties
Ideal for use in food, chemical and other 'clean' industries
Supplied complete with stainless steel fixing screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Dimensions
114 x 36mm
Length
114mm
Width
36mm
Distrelec Product Id
30403224
Country of Origin
Taiwan, Province Of China
Product details
Hasp and Staple, 316 Stainless Steel
Available in 316 grade stainless steel and in two sizes
Excellent anti-corrosive properties
Ideal for use in food, chemical and other 'clean' industries
Supplied complete with stainless steel fixing screws