RS PRO Stainless Steel, Hex Bolt, M12 x 45.0mm

RS Stock No.: 797-6342Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

45.0mm

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Length Imperial

1.77in

Length Metric

45mm

Standards Met

DIN 933

Thread Pitch

1.75mm

Country of Origin

Malaysia

Product details

RS PRO Stainless Steel Hex Bolts - Metric

Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.

Why Choose A2 Stainless Steel?

A2 stainless steel is a corrosion-resistant alloy composed primarily of iron, and nickel, with chromium and other elements added to enhance its resistance to rust and corrosion.

Features and Benefits

  • Ultimate fastening solution

  • Corrosion-resistant stainless-steel construction

  • Precision threading ensures secure connections

  • Perfect for outdoor, marine, and industrial use

  • Unmatched durability and reliability

Specification

  • Drive Type: Hex

  • Finish: Plain

  • Length: Various length available

  • Material: A2 Stainless Steel

  • Threaded Size: Metric M6, M8, M10, M12

Applications

Stainless steel hex bolts are ideal for use in environments where exposure to moisture or corrosive substances is a concern, such as outdoor construction projects or marine applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel, Hex Bolt, M12 x 45.0mm

P.O.A.

RS PRO Stainless Steel, Hex Bolt, M12 x 45.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

45.0mm

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Length Imperial

1.77in

Length Metric

45mm

Standards Met

DIN 933

Thread Pitch

1.75mm

Country of Origin

Malaysia

Product details

RS PRO Stainless Steel Hex Bolts - Metric

Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.

Why Choose A2 Stainless Steel?

A2 stainless steel is a corrosion-resistant alloy composed primarily of iron, and nickel, with chromium and other elements added to enhance its resistance to rust and corrosion.

Features and Benefits

  • Ultimate fastening solution

  • Corrosion-resistant stainless-steel construction

  • Precision threading ensures secure connections

  • Perfect for outdoor, marine, and industrial use

  • Unmatched durability and reliability

Specification

  • Drive Type: Hex

  • Finish: Plain

  • Length: Various length available

  • Material: A2 Stainless Steel

  • Threaded Size: Metric M6, M8, M10, M12

Applications

Stainless steel hex bolts are ideal for use in environments where exposure to moisture or corrosive substances is a concern, such as outdoor construction projects or marine applications.