RS PRO Stainless Steel Hex Full Nuts Box, 1710 Pieces

RS Stock No.: 200-9784Brand: RS PRO
brand-logo
View all in Nut Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1710

Nut Type

Hex Full

Thread Size

M10, M2, M2.5, M3, M4, M5, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 934

Country of Origin

United Kingdom

Product details

A2 Stainless Steel

Plain full nuts with ISO metric threads
Supplied in a polypropylene compartment storage box

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Hex Full Nuts Box, 1710 Pieces

P.O.A.

RS PRO Stainless Steel Hex Full Nuts Box, 1710 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

1710

Nut Type

Hex Full

Thread Size

M10, M2, M2.5, M3, M4, M5, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 934

Country of Origin

United Kingdom

Product details

A2 Stainless Steel

Plain full nuts with ISO metric threads
Supplied in a polypropylene compartment storage box