RS PRO Stainless Steel, Hex Nut, M12

Technical documents
Specifications
Brand
RS ProThread Size
M12
Width
19mm
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Finish
Plain
Product details
RS PRO A2 Stainless Steel Hex Nuts - Metric
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30
Features and Benefits:
Hex nuts metric
To DIN934
A2 grade 18/8 stainless steel (Type 304 S15)
Good resistance to corrosion
Value for money
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Typical Applications:
Hex nuts are the most common type of nut and are for general-purpose fastening applications:-
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Use in manufacturing sectors such as the food industry
Home
FAQs
What is A2 Stainless Steel?
Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.
Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.
Standards
DIN 934
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M12
Width
19mm
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Finish
Plain
Product details
RS PRO A2 Stainless Steel Hex Nuts - Metric
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30
Features and Benefits:
Hex nuts metric
To DIN934
A2 grade 18/8 stainless steel (Type 304 S15)
Good resistance to corrosion
Value for money
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Typical Applications:
Hex nuts are the most common type of nut and are for general-purpose fastening applications:-
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Use in manufacturing sectors such as the food industry
Home
FAQs
What is A2 Stainless Steel?
Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.
Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.
Standards
DIN 934