RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M10 x 80mm

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
80mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
ISO 7380
Product details
RS Pro Socket Screws - Hex Button Head
From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.
Features and Benefits
• Various thread sizes available, including M3, M4, M10 and M12
• High-quality threaded design ensures a comfortable screw into the socket
• Stainless steel
• Head height is equal to shank diameter
• Cost effect, more so than titanium
What are socket screws used for?
Although uses may very, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
Benefits of Stainless Steel
Stainless steel is useful for more than just a visual purposes. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to screw or socket made from standard steel. The only possible issue may be cost, however a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
What type of head do these screws have?
As standard, this entire range comes with hexagon button heads built onto the screws. Meaning a hexagon key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS PRO socket screw ensures the fixing will remain strong and stable, whatever the application.
Standards
Threaded in accordance with ISO 7380 standard
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
80mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
ISO 7380
Product details
RS Pro Socket Screws - Hex Button Head
From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.
Features and Benefits
• Various thread sizes available, including M3, M4, M10 and M12
• High-quality threaded design ensures a comfortable screw into the socket
• Stainless steel
• Head height is equal to shank diameter
• Cost effect, more so than titanium
What are socket screws used for?
Although uses may very, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
Benefits of Stainless Steel
Stainless steel is useful for more than just a visual purposes. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to screw or socket made from standard steel. The only possible issue may be cost, however a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
What type of head do these screws have?
As standard, this entire range comes with hexagon button heads built onto the screws. Meaning a hexagon key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS PRO socket screw ensures the fixing will remain strong and stable, whatever the application.
Standards
Threaded in accordance with ISO 7380 standard