RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M16 x 60mm

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M16
Length
60mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
2mm
Standards Met
DIN 912
Product details
RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread
The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.
The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Features and Benefits
Various thread sizes available, including M3, M4, M5, M6, M8, M10 and M20
Manufactured from A2 stainless steel
Can be used instead of hex bolt when there is less clearance
Socket Head Cap Screw – strongest of all head styles
Head height is equal to shank diameter
Applications
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which require parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications
Medical applications
Facilities and maintenance applications
What is a socket screw?
Socket screws are a type of threaded bolt which screws into an appropriate socket, and are used to fasten various materials together. They are designed to be turned by hex keys or similar tools. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable in all kinds of applications, including industrial.
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
Threaded in accordance with DIN standard 912 / ISO standard 4762
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M16
Length
60mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
2mm
Standards Met
DIN 912
Product details
RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread
The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.
The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Features and Benefits
Various thread sizes available, including M3, M4, M5, M6, M8, M10 and M20
Manufactured from A2 stainless steel
Can be used instead of hex bolt when there is less clearance
Socket Head Cap Screw – strongest of all head styles
Head height is equal to shank diameter
Applications
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which require parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications
Medical applications
Facilities and maintenance applications
What is a socket screw?
Socket screws are a type of threaded bolt which screws into an appropriate socket, and are used to fasten various materials together. They are designed to be turned by hex keys or similar tools. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable in all kinds of applications, including industrial.
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
Threaded in accordance with DIN standard 912 / ISO standard 4762