RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 12mm

RS Stock No.: 266-8409Brand: RS PRO
brand-logo
View all in Socket Screws

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

12mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 12mm

P.O.A.

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

12mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China