RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 12mm
RS Stock No.: 266-8413Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
12mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Country of Origin
China
P.O.A.
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 12mm
1
P.O.A.
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
12mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Country of Origin
China