RS PRO Stainless Steel Hygienic Latch, 18mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Spanner Unlock
RS Stock No.: 729-3202Brand: RS PRO

Technical documents
Specifications
Brand
RS ProUnlock Method
Spanner
Panel To Tongue Depth
18mm
Panel Cut Out
20.2 x 22.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
22.2mm
Material
Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Hygienic Latch, 18mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Spanner Unlock
1
P.O.A.
RS PRO Stainless Steel Hygienic Latch, 18mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Spanner Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProUnlock Method
Spanner
Panel To Tongue Depth
18mm
Panel Cut Out
20.2 x 22.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
22.2mm
Material
Stainless Steel
Country of Origin
Germany