RS PRO Stainless Steel Hygienic Latch, 18mm Panel-to-Tongue, 20.2 x 22.2mm Cutout, Spanner Unlock

Technical documents
Specifications
Brand
RS ProUnlock Method
Spanner
Panel To Tongue Depth
18mm
Panel Cut Out
20.2 x 22.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
22.2mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Hygienic Latches
Suitable for use on medical, food, scientific, and laboratory equipment
Made from 304 grade stainless steel with elastomeric VQM silicone seal that is chemical and heat resistant providing resistance against cleaning agents and hot wash down
Complies with hygiene design requirements in EN 1672-2 and EN ISO 14159
Latch shape and close tolerances between the insert and housing prevents ingress of dirt, dust, and wash down water
Spanner operated
Four different grip lengths offered. 18, 20, 22, and 30 mm
Standards
EN 1672-2, EN ISO 14159
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProUnlock Method
Spanner
Panel To Tongue Depth
18mm
Panel Cut Out
20.2 x 22.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
22.2mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Hygienic Latches
Suitable for use on medical, food, scientific, and laboratory equipment
Made from 304 grade stainless steel with elastomeric VQM silicone seal that is chemical and heat resistant providing resistance against cleaning agents and hot wash down
Complies with hygiene design requirements in EN 1672-2 and EN ISO 14159
Latch shape and close tolerances between the insert and housing prevents ingress of dirt, dust, and wash down water
Spanner operated
Four different grip lengths offered. 18, 20, 22, and 30 mm
Standards
EN 1672-2, EN ISO 14159