RS PRO Stainless Steel Lockable Toggle Latch, 116 x 36 x 17mm
RS Stock No.: 192-9629Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Lockable
Yes
Latch Type
Toggle Latch
Dimensions
116 x 36 x 17mm
Depth
17 mm
Length
116mm
Width
36mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Lockable Toggle Latch, 116 x 36 x 17mm
1
P.O.A.
RS PRO Stainless Steel Lockable Toggle Latch, 116 x 36 x 17mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Lockable
Yes
Latch Type
Toggle Latch
Dimensions
116 x 36 x 17mm
Depth
17 mm
Length
116mm
Width
36mm
Country of Origin
China