RS PRO Stainless Steel Louvred Panel, 230 x 115 x 0.7mm

Technical documents
Specifications
Brand
RS ProType
Louvred Panel
Material
Stainless Steel
Dimensions
230 x 115 x 0.7mm
Number of Louvers
12
Number of Louvers
12
Country of Origin
China
Product details
RS Pro Server Cabinet Ventilation Grilles
This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.
The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Louvred Panel
Material
Stainless Steel
Dimensions
230 x 115 x 0.7mm
Number of Louvers
12
Number of Louvers
12
Country of Origin
China
Product details
RS Pro Server Cabinet Ventilation Grilles
This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.
The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.