RS PRO Stainless Steel M6 x 1 Clevis, 31mm x 12mm
RS Stock No.: 347-3243Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRod Connection Thread
M6 x 1
Overall Length
31mm
Overall Width
12mm
Material
Stainless Steel
Country of Origin
China
Product details
Stainless Steel Clevis
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc.
Zinc plated
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel M6 x 1 Clevis, 31mm x 12mm
4
P.O.A.
RS PRO Stainless Steel M6 x 1 Clevis, 31mm x 12mm
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 20 | P.O.A. |
24 - 44 | P.O.A. |
48+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRod Connection Thread
M6 x 1
Overall Length
31mm
Overall Width
12mm
Material
Stainless Steel
Country of Origin
China
Product details
Stainless Steel Clevis
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc.
Zinc plated