RS PRO Stainless Steel M8 x 1.25 Clevis, 42mm x 16mm
RS Stock No.: 347-3259Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRod Connection Thread
M8 x 1.25
Overall Length
42mm
Overall Width
16mm
Material
Stainless Steel
Country of Origin
China
Product details
Stainless Steel Clevis
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc.
Zinc plated
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel M8 x 1.25 Clevis, 42mm x 16mm
4
P.O.A.
RS PRO Stainless Steel M8 x 1.25 Clevis, 42mm x 16mm
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 20 | P.O.A. |
24 - 44 | P.O.A. |
48+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRod Connection Thread
M8 x 1.25
Overall Length
42mm
Overall Width
16mm
Material
Stainless Steel
Country of Origin
China
Product details
Stainless Steel Clevis
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc.
Zinc plated