RS PRO Stainless Steel Metal Sheet 1219mm x 610mm, 1.5mm Thick

RS Stock No.: 682-006Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

1219mm

Material

Stainless Steel

Form

Solid

Width

610mm

Thickness

1.5mm

Material Grade

304S15

Density

8g/cm³

Hardness

92 HB

Colour

Silver

Thermal Conductivity

16.2 W/m at 100°c

Adhesive Backing

No

Tensile Strength

520 Mpa

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Metal Sheet 1219mm x 610mm, 1.5mm Thick

P.O.A.

RS PRO Stainless Steel Metal Sheet 1219mm x 610mm, 1.5mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

1219mm

Material

Stainless Steel

Form

Solid

Width

610mm

Thickness

1.5mm

Material Grade

304S15

Density

8g/cm³

Hardness

92 HB

Colour

Silver

Thermal Conductivity

16.2 W/m at 100°c

Adhesive Backing

No

Tensile Strength

520 Mpa

You may be interested in