RS PRO Stainless Steel Metal Sheet 300mm x 300mm, 1mm Thick

Technical documents
Specifications
Brand
RS ProLength
300mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1mm
Material Grade
304S15
Density
8g/cm³
Hardness
92 HB
Colour
Silver
Thermal Conductivity
16.2 W/m at 100°c
Adhesive Backing
No
Tensile Strength
520 Mpa
Product details
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
300mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1mm
Material Grade
304S15
Density
8g/cm³
Hardness
92 HB
Colour
Silver
Thermal Conductivity
16.2 W/m at 100°c
Adhesive Backing
No
Tensile Strength
520 Mpa
Product details
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks