RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick

RS Stock No.: 559-111Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

3mm

Material Grade

316

Density

8g/cm³

Hardness

95 HB

Colour

Silver

Thermal Conductivity

16.3 W/m at 100°c

Adhesive Backing

No

Tensile Strength

515 Mpa

Country of Origin

Netherlands

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

3mm

Material Grade

316

Density

8g/cm³

Hardness

95 HB

Colour

Silver

Thermal Conductivity

16.3 W/m at 100°c

Adhesive Backing

No

Tensile Strength

515 Mpa

Country of Origin

Netherlands

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.