RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick

Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1mm
Density
8g/cm³
Hardness
95 HB
Colour
Silver
Thermal Conductivity
16.3 W/m at 100°c
Adhesive Backing
No
Tensile Strength
515 Mpa
Country of Origin
Netherlands
Product details
Patterned Sheet Steel
A range of stainless steel sheet with various finishes.
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1mm
Density
8g/cm³
Hardness
95 HB
Colour
Silver
Thermal Conductivity
16.3 W/m at 100°c
Adhesive Backing
No
Tensile Strength
515 Mpa
Country of Origin
Netherlands
Product details
Patterned Sheet Steel
A range of stainless steel sheet with various finishes.
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.