RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick

Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1mm
Material Grade
316 A4
Density
8g/cm³
Hardness
95 HB
Colour
Silver
Thermal Conductivity
16.3 W/m at 100°c
Adhesive Backing
No
Tensile Strength
515 Mpa
Country of Origin
Finland
Product details
316 Stainless Steel Rod and Sheet
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Solid
Width
300mm
Thickness
1mm
Material Grade
316 A4
Density
8g/cm³
Hardness
95 HB
Colour
Silver
Thermal Conductivity
16.3 W/m at 100°c
Adhesive Backing
No
Tensile Strength
515 Mpa
Country of Origin
Finland
Product details
316 Stainless Steel Rod and Sheet
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.