RS PRO Stainless Steel Mounting Bracket for Use with Fastening of small trusses, Cladding plates, cladding uprights,

RS Stock No.: 749-1699Brand: RS PRODistrelec Article No.: 30403464
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

RS Pro

Type

Mounting Bracket

Length

70 x 18mm

For Use With

Fastening of small trusses, Cladding plates, cladding uprights, Rafter anchors, chairs, tables and cabinets

Width

18mm

Material

Stainless Steel

Country of Origin

Taiwan, Province Of China

Product details

ASTM 304 Stainless Steel Angle Brackets

Stainless Steel 304 Angle Bracket

You may be interested in
ROCA Stainless Steel, 18mm W, 70 x 70mm L
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

RS PRO Stainless Steel Mounting Bracket for Use with Fastening of small trusses, Cladding plates, cladding uprights,

P.O.A.

RS PRO Stainless Steel Mounting Bracket for Use with Fastening of small trusses, Cladding plates, cladding uprights,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ROCA Stainless Steel, 18mm W, 70 x 70mm L
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Mounting Bracket

Length

70 x 18mm

For Use With

Fastening of small trusses, Cladding plates, cladding uprights, Rafter anchors, chairs, tables and cabinets

Width

18mm

Material

Stainless Steel

Country of Origin

Taiwan, Province Of China

Product details

ASTM 304 Stainless Steel Angle Brackets

Stainless Steel 304 Angle Bracket

You may be interested in
ROCA Stainless Steel, 18mm W, 70 x 70mm L
P.O.A.Each (In a Pack of 5) (ex VAT)