RS PRO Stainless Steel Mounting Plate, 248mm H, 250mm W, 198mm L for Use with SBOX 3.4-200 V2, SBOX 5.5-200 V2, SBOX

RS Stock No.: 758-7163Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical documents

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

250mm

Height

248mm

Length

198mm

Material

Stainless Steel

For Use With

SBOX 3.4-200 V2, SBOX 5.5-200 V2, SBOX 6.6-200 V2

Quantity

1

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

You may be interested in

P.O.A.

RS PRO Stainless Steel Mounting Plate, 248mm H, 250mm W, 198mm L for Use with SBOX 3.4-200 V2, SBOX 5.5-200 V2, SBOX

P.O.A.

RS PRO Stainless Steel Mounting Plate, 248mm H, 250mm W, 198mm L for Use with SBOX 3.4-200 V2, SBOX 5.5-200 V2, SBOX

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Mounting Plate

Width

250mm

Height

248mm

Length

198mm

Material

Stainless Steel

For Use With

SBOX 3.4-200 V2, SBOX 5.5-200 V2, SBOX 6.6-200 V2

Quantity

1

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

You may be interested in