RS PRO Stainless Steel Olives for Use with Temperature Sensor, 3mm Probe, RoHS Compliant Standard
RS Stock No.: 334-2931Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Stainless Steel Olives
For Use With
Temperature Sensor
Probe Diameter
3mm
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Olives for Use with Temperature Sensor, 3mm Probe, RoHS Compliant Standard
1
P.O.A.
RS PRO Stainless Steel Olives for Use with Temperature Sensor, 3mm Probe, RoHS Compliant Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Stainless Steel Olives
For Use With
Temperature Sensor
Probe Diameter
3mm
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.