RS PRO Stainless Steel Pan Head Self Tapping Screw, N°12 x 1.1/4in Long 32mm Long

RS Stock No.: 287-3911Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Length Imperial

1.1/4in

Length Metric

32mm

Thread Size mm

5.5mm

Thread Size (mm)

5.5mm

Thread Size UTS

12

Thread Size (UTS)

12

Imperial or Metric

Metric

Standards Met

DIN 7981C

Head Shape

Pan

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Pan Head Self Tapping Screw, N°12 x 1.1/4in Long 32mm Long

P.O.A.

RS PRO Stainless Steel Pan Head Self Tapping Screw, N°12 x 1.1/4in Long 32mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length Imperial

1.1/4in

Length Metric

32mm

Thread Size mm

5.5mm

Thread Size (mm)

5.5mm

Thread Size UTS

12

Thread Size (UTS)

12

Imperial or Metric

Metric

Standards Met

DIN 7981C

Head Shape

Pan

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304