RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
316
Hole Diameter
6.4mm
Hole Layout
60°
Open Area Percentage
43%
Pattern Number
7
Country of Origin
United Kingdom
Product details
RS PRO Perforated Steel Sheets – 316 Stainless Steel
Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for HVAC systems, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.
Why Would You Choose These Perforated Steel Sheets?
Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.
Features and Benefits
- Stainless steel - Type 316 austenitic (non magnetic)
- High corrosion resistance
- Selvedge border
- Sheet size 500 x 500 mm
- Thickness: 0.55 mm
Application
- Chemical
- Food
- Photography and marine uses
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
316
Hole Diameter
6.4mm
Hole Layout
60°
Open Area Percentage
43%
Pattern Number
7
Country of Origin
United Kingdom
Product details
RS PRO Perforated Steel Sheets – 316 Stainless Steel
Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for HVAC systems, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.
Why Would You Choose These Perforated Steel Sheets?
Experience the unmatched performance and versatility of RS PRO Perforated Steel Sheets. Solutions to meet your specific requirements, RS PRO perforated steel sheets are available in a variety of sizes, hole patterns, and finishes. Delivers precision-engineered solutions to suit your needs.
Features and Benefits
- Stainless steel - Type 316 austenitic (non magnetic)
- High corrosion resistance
- Selvedge border
- Sheet size 500 x 500 mm
- Thickness: 0.55 mm
Application
- Chemical
- Food
- Photography and marine uses