RS PRO Stainless Steel Piano Hinge, 50mm x 50mm x 2mm
RS Stock No.: 726-4078Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Piano Hinge
Closing Type
Spring
Length
50mm
Width
50mm
Thickness
2mm
Country of Origin
France
Product details
Stainless steel piano hinge open sprung
Unplated steel hinge with stainless steel spring to hold the hinge in the open position
See data sheet for full dimensions
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Piano Hinge, 50mm x 50mm x 2mm
1
P.O.A.
RS PRO Stainless Steel Piano Hinge, 50mm x 50mm x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Piano Hinge
Closing Type
Spring
Length
50mm
Width
50mm
Thickness
2mm
Country of Origin
France
Product details
Stainless steel piano hinge open sprung
Unplated steel hinge with stainless steel spring to hold the hinge in the open position
See data sheet for full dimensions