RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
RS Stock No.: 661-4863Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
20mm
Material Grade
316S31
Tensile Strength
515MPa
Hardness
95 HB
Thermal Conductivity
16.3W/mK
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
1
P.O.A.
RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
20mm
Material Grade
316S31
Tensile Strength
515MPa
Hardness
95 HB
Thermal Conductivity
16.3W/mK
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³