RS PRO Stainless Steel Rod 25mm Diameter, 1.5m L
RS Stock No.: 661-4703Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
25mm
Material Grade
303S31
Tensile Strength
500
Hardness
262 HB
Thermal Conductivity
16.3 W/m.k at 100°c
Density
8g/cm³
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel Rod 25mm Diameter, 1.5m L
1
P.O.A.
RS PRO Stainless Steel Rod 25mm Diameter, 1.5m L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
25mm
Material Grade
303S31
Tensile Strength
500
Hardness
262 HB
Thermal Conductivity
16.3 W/m.k at 100°c
Density
8g/cm³