RS PRO Stainless Steel Rod 3mm Diameter, 1.5m L

RS Stock No.: 661-4826Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

3mm

Material Grade

316S31

Tensile Strength

515

Hardness

95 HB

Thermal Conductivity

16.3 W/m at 100°c

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Rod 3mm Diameter, 1.5m L

P.O.A.

RS PRO Stainless Steel Rod 3mm Diameter, 1.5m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

3mm

Material Grade

316S31

Tensile Strength

515

Hardness

95 HB

Thermal Conductivity

16.3 W/m at 100°c

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

You may be interested in