RS PRO Stainless Steel Single Check Valve, BSP 1/2in, 14 bar

RS Stock No.: 499-2622Brand: RS PRO
brand-logo
View all in Check Valves

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

14 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Single Check Valve, BSP 1/2in, 14 bar

P.O.A.

RS PRO Stainless Steel Single Check Valve, BSP 1/2in, 14 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

14 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

China