Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Stainless Steel
Maximum Working Pressure
25 bar
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
Portugal
Product details
Non-Return Valve
A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25.
Connections are female screwed
Low pressure drop
Simple and compact design
Horizontal or vertical installation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Stainless Steel
Maximum Working Pressure
25 bar
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
Portugal
Product details
Non-Return Valve
A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25.
Connections are female screwed
Low pressure drop
Simple and compact design
Horizontal or vertical installation